
Quad analog switch and multiplexer IC featuring 4 independent SPST circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting dual supply types. Offers a 65MHz bandwidth and a propagation delay of 40ns. Packaged in a halogen-free, lead-free SOIC-14 case, with dimensions of 8.75mm length, 4mm width, and 1.5mm height. Rated for operation between -55°C and 125°C, with a power dissipation of 500mW and a low supply current of 15nA. Supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14066BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14066BDR2G technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 15nA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14066BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
