The MC14066BDT is a 14-pin dual multiplexer from Onsemi with a temperature grade of MILITARY and a JEDEC package code of R-PDSO-G14. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 3V to 18V. The device has 4 functions and 1 channel, with a pin count of 14 and a terminal position of DUAL. It is packaged in a TSSOP-14 package with dimensions of 4.4mm in width and 5mm in length.
Sign in to ask questions about the Onsemi MC14066BDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14066BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14066BDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.