Sign in to ask questions about the Onsemi MC14066BFEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14066BFEL technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14066BFEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
