Sign in to ask questions about the Onsemi MC14066BFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14066BFELG technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| On-State Resistance | 280R |
| Operating Supply Current | 360nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14066BFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
