
The MC14067BCP is a single non-inverting 1-channel logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is packaged in a DIP package with through hole mount. The device operates at a maximum supply voltage of 18V and has a propagation delay of 90ns. The MC14067BCP is not RoHS compliant and contains lead.
Onsemi MC14067BCP technical specifications.
| -3db Bandwidth | 15MHz |
| Bandwidth | 15MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14067BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
