Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14067BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14067BCPG technical specifications.
| -3db Bandwidth | 15MHz |
| Bandwidth | 15MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14067BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
