The MC14068BCP is a 14-pin dual NAND gate logic IC from Onsemi, featuring a MILITARY temperature grade and R-PDIP-T14 package. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a propagation delay of 350 nanoseconds at nominal supply conditions and does not have Schmitt trigger functionality. This logic IC is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Onsemi MC14068BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Prop. Delay@Nom-Sup | 350 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.