The MC14069UBD is a 14-pin dual inverter IC from Onsemi, designed for operation within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 18V. The device features a propagation delay of 125ns and a load capacitance of 50pF. The MC14069UBD is packaged in a R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. It is a member of the 4000/14000/40000 logic IC family and is not a Schmitt trigger device.
Onsemi MC14069UBD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Prop. Delay@Nom-Sup | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14069UBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.