
Automotive-grade CMOS logic inverter IC featuring 6 independent inverter elements. This surface-mount device operates with a supply voltage range of 3V to 18V and offers a maximum operating temperature of 125°C. It provides a typical output current of 8.8mA and a quiescent current of 1µA. The 14-pin SOIC package is halogen-free and lead-free, with a propagation delay of 55ns.
Checking distributor stock and pricing after the page loads.
Onsemi MC14069UBDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.
