
The MC14069UBDR2 is a 6-channel inverter IC with a propagation delay of 55ns. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device is packaged in a surface-mount SOIC package and is not RoHS compliant. It has a quiescent current of 1uA and can source up to 8.8mA of high-level output current.
Onsemi MC14069UBDR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14069UBDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
