
CMOS Hex Inverter IC, SOIC-14 package, featuring 6 independent inverter circuits. Operates with a supply voltage range of 3V to 18V, offering a high-level output current of -4.2mA and a low-level output current of 4.2mA. With a propagation delay of 55ns and a turn-on delay time of 125ns, this surface mount component is designed for operation between -55°C and 125°C. It is RoHS compliant and packaged on a 2500-piece tape and reel.
Onsemi MC14069UBDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 8.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14069UBDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
