CMOS Hex Inverter IC, featuring 6 independent inverter circuits. Operates with a supply voltage range of 3V to 18V, with a nominal 18V. Offers a propagation delay of 55ns and a turn-on delay time of 125ns. Supports high and low level output currents of -4.2mA and 4.2mA respectively, with a quiescent current of 1uA. Packaged in a 14-pin TSSOP for surface mounting, this RoHS and Lead-Free component is rated for operation between -55°C and 125°C.
Onsemi MC14069UBDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14069UBDTR2G to view detailed technical specifications.
No datasheet is available for this part.
