The MC14069UBFELG is a 6-channel CMOS inverter with a single input and six outputs. It operates over a temperature range of -55°C to 125°C and is packaged in a lead-free SOIC-14 package. The device has a propagation delay of 55ns and a quiescent current of 1uA. It is RoHS compliant and suitable for use in surface mount applications.
Onsemi MC14069UBFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14069UBFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
