The MC14069UBFL1 is a dual inverter logic IC with 14 pins, suitable for operation between 3V and 18V, with a nominal supply voltage of 5V. It features a propagation delay of 125ns and a load capacitance of 50pF. The device is packaged in a R-PDSO-G14 package, measuring 5.275mm in width and 10.2mm in length. It is rated for military temperature grade and operates between -55°C and 125°C.
Sign in to ask questions about the Onsemi MC14069UBFL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14069UBFL1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Prop. Delay@Nom-Sup | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14069UBFL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.