
The MC14070BCP is a dual XOR gate IC from Onsemi, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 350ns. The device has two inputs and four functions, with a load capacitance of 50pF. It is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Onsemi MC14070BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14070BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14070BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.