
Quad 2-input XOR Gate IC, part of the 4000B series, features four independent XOR gates, each with two inputs and one output. Operating with a supply voltage range of 3V to 18V, this CMOS technology component offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. Packaged in a 14-pin PDIP for through-hole mounting, it boasts a propagation delay of 110ns and a maximum operating temperature of 125°C. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14070BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Voltage | 18V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14070BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
