Quad XOR Gate IC, featuring four independent XOR gates with OR and XNOR logic functions. Operates with a supply voltage range of 3V to 18V, nominal 18V, and offers a low quiescent current of 1uA. This CMOS technology component is housed in a surface-mount SOIC package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. It supports a high level output current of -4.2mA and a low level output current of 4.2mA, with a propagation delay of 110ns. The device is RoHS compliant and designed for operation across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14070BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14070BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
