The MC14071BCP is a dual OR gate logic IC with a propagation delay of 300ns. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 18.86mm. It is designed for use in military-grade applications and has a load capacitance of 50pF.
Onsemi MC14071BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14071BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.