
CMOS Quad 2-Input OR Gate IC, operating from a 3V to 18V supply voltage range with a nominal 18V. This integrated circuit features four independent 2-input OR gates, each with a single output. It offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a maximum output current of 8.8mA. The component has a propagation delay of 100ns and is housed in a 14-pin PDIP package for through-hole mounting, measuring 19.56mm in length, 6.6mm in width, and 3.68mm in height. This RoHS compliant component operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14071BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14071BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14071BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
