
Quad 2-Input OR Gate IC, CMOS technology, operating from 3V to 18V supply. Features four independent OR gates, each with two inputs and one output. Offers a maximum operating temperature of 125°C and a minimum of -55°C. Packaged in a 14-pin SOIC surface mount configuration, this component is RoHS and Lead Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14071BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14071BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14071BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
