
Quad 2-input OR Gate IC, CMOS technology, operating from 3V to 18V supply voltage. Features four independent OR gates, each with two inputs and one output. Offers a maximum output current of 8.8mA, with high-level output at -4.2mA and low-level output at 4.2mA. Packaged in a surface-mount SOIC-14 NB package, this component is halogen-free, lead-free, and RoHS compliant. Ideal for logic applications requiring reliable OR gate functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14071BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14071BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14071BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
