
CMOS Quad 2-Input OR Gate IC, designed for surface mount applications in a TSSOP-14 package. Features four independent 2-input OR gates, operating with a supply voltage range of 3V to 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical propagation delay of 100ns. This RoHS compliant, halogen-free component operates across a wide temperature range from -55°C to 125°C, supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC14071BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.