
The MC14071BFELG is a 4-channel OR gate IC from Onsemi, packaged in a 4-pin SOIC. It operates over a supply voltage range of 3V to 18V and can handle temperatures from -55°C to 125°C. The device has a propagation delay of 100ns and a quiescent current of 1uA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Onsemi MC14071BFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14071BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
