The MC14073BCL is a 14-pin dual in-line package (DIP) AND gate logic IC from Onsemi. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. This device has a maximum output current of 0.0042A and a propagation delay of 300ns. The IC does not feature a Schmitt trigger, and it has a load capacitance of 50pF.
Onsemi MC14073BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.