
Positive edge-triggered D flip-flop with true output, featuring a 4-bit capacity and CMOS technology. Operates with a maximum frequency of 6MHz and a supply voltage range of 3V to 18V. This through-hole mounted component offers a 3-state output and is packaged in a 16-pin PDIP. It boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Onsemi MC14076BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 6MHz |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Frequency | 6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14076BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
