
CMOS 4-bit D-type register with three-state outputs, designed for positive edge clock triggering. Features a maximum operating frequency of 12MHz and a propagation delay of 600ns. Operates within a supply voltage range of 3V to 18V, with a nominal supply voltage of 18V. Offers high and low level output currents of -4.2mA and 4.2mA respectively. Packaged in a 16-lead SOIC surface-mount configuration, this RoHS compliant component is halogen-free and suitable for operation between -55°C and 125°C.
Onsemi MC14076BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 12MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14076BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
