
Quad Exclusive NOR Gate IC, featuring four independent XNOR gates. This CMOS logic device operates from a 3V to 18V supply voltage range with a nominal 18V. It offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a total output current of 8.8mA. The surface-mount SOIC package measures 8.75mm in length, 4mm in width, and 1.5mm in height. Designed for a wide operating temperature range of -55°C to 125°C, this RoHS and Lead-Free component boasts a propagation delay of 110ns.
Onsemi MC14077BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE, XNOR, XOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14077BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
