The MC1408-8D is an 8-bit digital-to-analog converter with a commercial extended temperature range of 0 to 75 degrees Celsius. It features a single function with 16 terminals in a dual terminal position. The device operates at a nominal supply voltage of 5V and has a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length.
Onsemi MC1408-8D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1408-8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.