The MC14081BCP is a dual AND gate logic IC from Onsemi, featuring 14 terminals and a military temperature grade. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 300ns. The device is packaged in a plastic DIP-14 package with a width of 7.62mm and a length of 18.86mm. It is suitable for use in applications requiring high-speed logic operations.
Onsemi MC14081BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14081BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.