The MC14081BDT is a dual AND gate logic IC with 14 terminals, operating over a temperature range of -55°C to 125°C. It has a supply voltage range of 3V to 18V and a propagation delay of 300ns. The device is packaged in a TSSOP-14 package with a width of 4.4mm and a length of 5mm. It is a military-grade logic IC with a load capacitance of 50pF and two inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14081BDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14081BDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.