
Dual 4-Input AND Gate IC, CMOS technology, featuring two independent 4-input AND gates. Operates with a supply voltage range of 3V to 18V, with a nominal 18V. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a total output current of 8.8mA. Packaged in a 14-pin SOIC surface mount configuration, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. This RoHS compliant component supports a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14082BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14082BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14082BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
