
CMOS NAND Gate IC featuring Schmitt Trigger inputs for enhanced noise immunity. This 4-element, 2-input logic device operates across a wide supply voltage range of 3V to 18V, with a nominal 18V. It offers a typical output current of 8.8mA and a quiescent current of 1uA. Packaged in a 14-pin SOIC surface-mount configuration, this component boasts a propagation delay of 80ns and a maximum operating temperature of 125°C. It is RoHS and Halogen Free compliant.
Onsemi MC14093BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
