
The MC14093BDR2 is a 4-channel NAND gate IC with 4 inputs and a maximum supply voltage of 18V. It operates within a temperature range of -55°C to 125°C and is packaged in a SOIC-14 package. The IC has a propagation delay of 80ns and a quiescent current of 1uA. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Onsemi MC14093BDR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14093BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
