
CMOS NAND Gate IC featuring Schmitt Trigger inputs for enhanced noise immunity. This 4-element, 2-input logic device operates across a wide temperature range of -55°C to 125°C with a supply voltage from 3V to 18V. Delivering 4.2mA high-level and low-level output current, it offers a typical propagation delay of 80ns. The component is surface-mount, packaged in a 14-pin SOIC, and is RoHS compliant.
Sign in to ask questions about the Onsemi MC14093BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14093BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14093BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
