
The MC14093BDTR2 is a 4-channel NAND gate IC from Onsemi, packaged in a 4-pin TSSOP. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The IC has a propagation delay of 80ns and a quiescent current of 1uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Onsemi MC14093BDTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14093BDTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14093BDTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
