The MC14094BCP is a 16-bit serial-in parallel-out shift register from Onsemi. It operates at a maximum frequency of 1.25MHz and a supply voltage of 5V. The device is packaged in a 16-pin DIP and has a temperature grade of military. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi MC14094BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14094BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 840 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 3 |
| Max Frequency@Nom-Sup | 1250000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14094BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.