
8-bit serial-in, parallel-out shift register IC featuring CMOS technology. This unidirectional device operates with a supply voltage range of 3V to 18V and boasts a maximum operating temperature of 125°C. It offers 3-state true outputs and a propagation delay of 270ns. The component is housed in a 16-pin PDIP package suitable for through-hole mounting.
Sign in to ask questions about the Onsemi MC14094BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14094BCPG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 270ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14094BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
