
8-bit serial-to-parallel/serial shift register and latch IC. Features CMOS technology, 3V to 18V supply voltage range, and 3-state output. Operates unidirectionally with a maximum operating temperature of 125°C. Packaged in a 16-pin SOIC surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14094BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14094BDG technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 270ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14094BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
