
8-Bit Serial to Serial/Parallel Shift Register/Latch IC, featuring CMOS technology and a 3-state output. Operates from a 3V to 18V supply voltage range with a nominal 18V, and supports a wide temperature range of -55°C to 125°C. This unidirectional, surface-mount component is housed in a 16-pin TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height. It offers 3 input and 3 output lines, with a propagation delay of 270ns and turn-on delay of 840ns. This RoHS and Halogen Free compliant component is supplied in tape and reel packaging.
Onsemi MC14094BDTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 270ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
