Onsemi MC14094BFELG technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 270ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14094BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
