The MC14099BDW is a 16-input dual D latch from Onsemi, designed to operate within a temperature range of -55°C to 125°C. It features a supply voltage range of 3V to 18V and a propagation delay of 400ns. The device is packaged in a SOIC-16 package and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14099BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 400 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14099BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.