
8-channel addressable D-type latch, CMOS technology, operating from 3V to 18V supply. Features 8 output lines, 1 input line, and supports shift register logic. Surface mountable in a 16-pin SOIC package, with a max operating temperature of 125°C. Halogen and lead-free, RoHS compliant with a propagation delay of 450ns.
Onsemi MC14099BDWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Logic Function | Shift Register, D-Type, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 8.8mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14099BDWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
