
The MC14106BD is a 6-channel Schmitt trigger inverter IC from Onsemi. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 18V. The device is packaged in a SOIC package and is not RoHS compliant. It has a propagation delay of 80ns and a quiescent current of 1A. The MC14106BD is suitable for surface mount applications and has a power dissipation of 500mW.
Onsemi MC14106BD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 80ns |
| Quiescent Current | 1A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14106BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.