
CMOS logic IC featuring 6 independent Schmitt trigger inverter circuits. This surface mount component operates with a supply voltage range of 3V to 18V, offering a nominal 18V. Key specifications include a maximum operating temperature of 125°C, a minimum of -55°C, and a propagation delay of 80ns. The 14-pin SOIC package is halogen-free and lead-free, with dimensions of 8.75mm length, 4mm width, and 1.5mm height.
Onsemi MC14106BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14106BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
