The MC14106BDT is a dual inverter logic IC from Onsemi, featuring a 5V to 18V supply voltage range and 6 functions. It has a 14-pin TSSOP package and operates over a temperature range of -55°C to 125°C. The device is designed for use in military-grade applications and has a propagation delay of 250ns. It is a member of the 4000/14000/40000 logic IC family and includes a Schmitt trigger input.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14106BDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14106BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14106BDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.