
CMOS Hex Inverter with Schmitt Trigger Input, designed for surface mount applications in a TSSOP-14 package. Features six independent inverter circuits, each with a Schmitt trigger input for improved noise immunity. Operates across a wide supply voltage range of 3V to 18V, with a nominal supply voltage of 18V. Offers a propagation delay of 80ns and a quiescent current of 1uA. This component is RoHS compliant, halogen-free, and suitable for operation from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC14106BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
