Onsemi MC1413BD technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| hFE Min | 1000 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC1413BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
