
NPN Darlington transistor driver array featuring a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. This surface mount device offers a minimum hFE of 1000 and a low 1.6V collector-emitter saturation voltage. Packaged in a 16-lead SOIC, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Onsemi MC1413BDG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1413BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
