
NPN Darlington bipolar junction transistor, surface mount, featuring a 50V collector-emitter breakdown voltage and a maximum collector current of 500mA. This device offers a minimum hFE of 1000 and a collector-emitter saturation voltage of 1.6V. Packaged in a 16-pin SOIC, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC1413BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1413BDR2G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Halogen Free | Halogen Free |
| Height | 0.157inch |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1413BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
