Onsemi MC1413BP technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1413BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.